ABB IPR/S3.1.1 Series Interface Module for Use with KNX Bus System

Subtotal (1 unit)*

Kr. 8 101,60

(exc. VAT)

Kr. 10 127,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 101,60

*price indicative

RS Stock No.:
231-9597
Mfr. Part No.:
2CDG110175R0011 IPR/S3.1.1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Module

Accessory Type

IP Router

Series

IPR/S3.1.1

For Use With

KNX Bus System

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE
The ABB IP router is the interface between KNX installations and IP networks. It can be used as a line coupler or area coupler and can utilize the local network for exchange of telegrams between lines/areas.

Uses the KNX net/IP protocol from the KNX association

KNX devices can be programmed via LAN using ETS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy