Phoenix Contact IB IL AI 4/I-PAC Series Terminal
- RS Stock No.:
- 241-6023
- Mfr. Part No.:
- 2700458
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 2 296,81
(exc. VAT)
Kr. 2 871,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 296,81 |
*price indicative
- RS Stock No.:
- 241-6023
- Mfr. Part No.:
- 2700458
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal | |
| Series | IB IL AI 4/I-PAC | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, EN 61000-6-4, EN 61140, IEC 61140, VDE 0140-1 | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block | ||
Product Type Terminal | ||
Series IB IL AI 4/I-PAC | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, EN 61000-6-4, EN 61140, IEC 61140, VDE 0140-1 | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's inline terminal is a green color. It has analog input terminal with 2-conductor and transmission speed in local bus is upto 500 kbps.
Degree of protection IP20
Protection class III
Transmission speed 500 kbps
Related links
- Phoenix Contact IB IL AI 4/U/0-10-ECO Series Terminal for Use with Inline Station
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8/HD-PAC Series Terminal for Use with I/O Systems
- Phoenix Contact IB IL 24 DO8/HD-PAC Series Terminal for Use with I/O Systems
- Phoenix Contact IB IL 24 FLM-PAC Series Terminal Block for Use with Fieldline Modular Local Bus
- Phoenix Contact IB IL 24/230 DOR4/W-PC-PAC Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-PAC Series Terminal for Use with Actuators in 2-conductor technology
- Phoenix Contact IB IL MBUS-PAC Series PLC I/O Module for Use with IO Module