RS Better World

Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500

Subtotal (1 unit)*

Kr. 10 134,58

(exc. VAT)

Kr. 12 668,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 134,58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
243-4027
Mfr. Part No.:
6ES7521-7TH00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital Input Module

Product Type

Input Unit

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens SIMATIC S7 range digital input module, DI 16xNAMUR HF. This input module has 16 digital inputs channels in groups of 8. Input delay, parameterizable from 0.05 to 20 ms, integrated counting function up to 20 kHz pulse stretching, chatter monitoring, signal inversion diagnostics, hardware interrupts, etc. all necessary components for shielding included in the scope of supply.

Diagnostics function is included

Diagnostics indication by LED

240 g weight

Short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy