ABB RC/A8.2 Series Controller Base for Use with KNX (TP) Bus System
- RS Stock No.:
- 246-2713
- Mfr. Part No.:
- 2CDG110106R0011
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 9 342,51
(exc. VAT)
Kr. 11 678,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 342,51 |
*price indicative
- RS Stock No.:
- 246-2713
- Mfr. Part No.:
- 2CDG110106R0011
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Controller Base | |
| Accessory Type | Controller | |
| Series | RC/A8.2 | |
| For Use With | KNX (TP) Bus System | |
| IP Rating | IP54 | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Controller Base | ||
Accessory Type Controller | ||
Series RC/A8.2 | ||
For Use With KNX (TP) Bus System | ||
IP Rating IP54 | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB makes Room controller basis device which accommodates up to 8 plug-in modules. It controls their function and communicates as one bus device via the ABB i-bus®. Any module type can be plugged into each module slot. The manual operation are availab
IP54 degree of protection
Compatible with KNX(TP) bus systems
Related links
- ABB RC/A4.2 Series Controller Base for Use with KNX (TP) Bus System
- ABB VAA/S12.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB SCM Series Safety Module for Use with KNX (TP) Bus System
- ABB VAA/S6.230.2.1 Series Adapter for Use with KNX (TP) Bus System
- ABB FAD/A1.1 Series Antenna for Use with KNX (TP) Bus System
- ABB MT/S4.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB MT/S8.12.2M Series Safety Module for Use with KNX (TP) Bus System
- ABB ABA/S 1.2.1 Series Logic Controller for Use with KNX Bus System