ABB QA/S3.16.1 Series Monitoring Module for Use with M-Bus System
- RS Stock No.:
- 246-2721
- Mfr. Part No.:
- 2CDG110226R0011
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 10 671,07
(exc. VAT)
Kr. 13 338,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 671,07 |
*price indicative
- RS Stock No.:
- 246-2721
- Mfr. Part No.:
- 2CDG110226R0011
- Brand:
- ABB
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
| Brand | ABB | |
| Accessory Type | Energy Analyser | |
| Product Type | Monitoring Module | |
| Series | QA/S3.16.1 | |
| For Use With | M-Bus System | |
| IP Rating | IP20 | |
| Standards/Approvals | EU Directive 2011/65/EU, RoHS Status | |
| Hazardous Area Certification | No | |
| Communication Protocol | M-Bus | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Energy Analyser | ||
Product Type Monitoring Module | ||
Series QA/S3.16.1 | ||
For Use With M-Bus System | ||
IP Rating IP20 | ||
Standards/Approvals EU Directive 2011/65/EU, RoHS Status | ||
Hazardous Area Certification No | ||
Communication Protocol M-Bus | ||
- COO (Country of Origin):
- DE
The ABB Energy analyser is a Energy management solution for capturing and analysing consumption data of up to 16 electricity, gas, water or heat meters via M-Bus. The web-based user interface with graphical analysis functions such as historical data, dash
Compatible with m-bus bus systems
The design has 4 modular spacing, with IP20 degree of protection IP20
Mounting done on DIN-rail
Related links
- ABB QA/S3.64.1 Series Monitoring Module for Use with M-Bus System
- ABB GH Series Monitoring Module for Use with EIB/KNX Bus Systems
- ABB 2CDG Series Monitoring Module for Use with KNX Systems
- Siemens RMS705B Series Monitoring Module
- Motrona DZ Series Monitoring Module Analogue Output EN IEC 63000
- Siemens SIWAREX U Series Monitoring Module for Use with Belt Tensioning Measurement Industrial
- Siemens AS-I Ground Fault Series Monitoring Module for Use with Ground Fault Detection
- Phoenix Contact SPP-R-4 Series Monitoring Module for Use with 4 Position Surge Arresters and Base Elements from the