Anybus Gateway Server for Use with PLC Systems

Subtotal (1 unit)*

Kr. 12 110,04

(exc. VAT)

Kr. 15 137,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 110,04

*price indicative

RS Stock No.:
250-9163
Mfr. Part No.:
AB7800-F
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Accessory Type

GateWay

Product Type

Gateway Server

For Use With

PLC Systems

IP Rating

IP20

Standards/Approvals

IEC 61158, ODVA

Hazardous Area Certification

ATEX

Communication Protocol

Ethernet

COO (Country of Origin):
SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between PROFIBUS and EtherNet/IP networks.

The X-gateways primary function is with the fast transfer of cyclic I/O data between the two networks

This offloads your PLC from working with additional calculations

The gateway acts as a master on the PROFIBUS network and as an adapter on the EtherNet/IP network.

The data transmission between the two networks is completely transparent, with a maximum data capacity of 512 bytes in each direction

Easy configuration and requires no programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy