Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200

Subtotal (1 unit)*

Kr. 307,39

(exc. VAT)

Kr. 384,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 307,39

*price indicative

RS Stock No.:
265-8923
Mfr. Part No.:
6XV18708AE50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Accessory Type

Cable

For Use With

SIMATIC ET200 and SCALANCE XP-200

IP Rating

IP65, IP67

Hazardous Area Certification

No

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
DE
The Siemens The Siemens Industrial Ethernet connecting cable M12-180/M12-180 is flexible plug-in cable with 4-wire. It is pre-assembled IE FC trailing cable GP with two 4-pole M12 connectors.

Silicon-free

Impedance at 1 MHz to 100 MHz is 100 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy