Siemens Data Acquisition Cable for Use with SC RJ or SC RJ

Subtotal (1 reel of 20 units)*

Kr. 1 945,72

(exc. VAT)

Kr. 2 432,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 1 945,72Kr. 97,286

*price indicative

RS Stock No.:
265-8935
Mfr. Part No.:
6XV18742B
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Data Acquisition Cable

For Use With

SC RJ or SC RJ

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Siemens POF Trailing Cable 980/1000 is Fiber-optic cable with polyoptical Fiber used for PROFINET. It is trailing cable sold by the meter with minimum order quantity 20 m ,max. length 500 meter.

Silicon-free

Bandwidth length product at 650 nm is 1 GHz·m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy