Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
- RS Stock No.:
- 267-5608
- Mfr. Part No.:
- HD67E23-A1
- Brand:
- Wachendorff
Subtotal (1 unit)*
Kr. 7 623,73
(exc. VAT)
Kr. 9 529,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 623,73 |
*price indicative
- RS Stock No.:
- 267-5608
- Mfr. Part No.:
- HD67E23-A1
- Brand:
- Wachendorff
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
| Brand | Wachendorff | |
| Accessory Type | GateWay Unit | |
| Product Type | Gateway Server | |
| Series | HD67xxx | |
| For Use With | EtherCAT and PROFINET | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | EtherCAT | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type GateWay Unit | ||
Product Type Gateway Server | ||
Series HD67xxx | ||
For Use With EtherCAT and PROFINET | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol EtherCAT | ||
- COO (Country of Origin):
- IT
The Wachendorff EtherCAT Server (Slave) / Profinet Slave Gateway that makes it possible to connect an EtherCAT client (master) such as a Beckhoff PLC, OMRON PLC to a Profinet master example PLC, SCADA system in order to exchange information between the networks. On the EtherCAT side there are two Ethernet ports for EtherCAT IN and OUT connections they enable line and ring topologies for simple redundant communication. Simple and fast integration of the EtherCAT server gateways in the master configuration thanks to the ESI file created with the software SW67E23.
Bidirectional data exchange between EtherCAT and Profinet
Easy integration by creating an ESI file
Galvanic isolation
Transmission of the configuration via Ethernet
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and CANopenHD
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and CANHD67866-A1
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and Modbus TCP