nVent ERIFLEX SBLL Series Power Terminal Block for Use with nVent ERIFLEX Flexibar or other conductors
- RS Stock No.:
- 277-6131
- Mfr. Part No.:
- 561132
- Brand:
- nVent ERIFLEX
Subtotal (1 unit)*
Kr. 642,66
(exc. VAT)
Kr. 803,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 642,66 |
*price indicative
- RS Stock No.:
- 277-6131
- Mfr. Part No.:
- 561132
- Brand:
- nVent ERIFLEX
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
| Brand | nVent ERIFLEX | |
| Product Type | Power Terminal Block | |
| Accessory Type | Power Terminal Block | |
| Series | SBLL | |
| For Use With | nVent ERIFLEX Flexibar or other conductors | |
| Standards/Approvals | UL 1059, IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Power Terminal Block | ||
Accessory Type Power Terminal Block | ||
Series SBLL | ||
For Use With nVent ERIFLEX Flexibar or other conductors | ||
Standards/Approvals UL 1059, IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
Supply Voltage 1kV | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Power Terminal Lug to Lug is a tinned copper block allows for copper or aluminium conductor connections. Its design allows for visual inspection of conductor and confirmation of connection. Its accessible studs allow for easy connection of sections of nVent ERIFLEX Flexibar or other conductors.
Adjustable transparent cover
RoHS compliant
Halogen free
Related links
- nVent ERIFLEX SBLL Series Power Terminal Block
- nVent ERIFLEX Power Terminal Block
- Legrand Viking3 Series Power Terminal Block for Use with Symmetrical Rail
- Siemens ET 200 pro Series Power Terminal Block for Use with ET 200 PRO PM-E
- nVent ERIFLEX SB Series Terminal Block 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 10AWG 100A Cage Clamp
- nVent ERIFLEX TD-40A Series Terminal Block 2AWG Wire, 230A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 400A Cage Clamp