Mitsubishi Electric MELSEC-Q Series PLC Cable for Use with QC Series

Subtotal (1 unit)*

Kr. 1 517,06

(exc. VAT)

Kr. 1 896,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 517,06

*price indicative

RS Stock No.:
455-6709
Mfr. Part No.:
QC12B
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC Cable

Accessory Type

Cable

Series

MELSEC-Q

For Use With

QC Series

Standards/Approvals

cUL, CE, UL

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
JP

Extension Cables


These pre-assembled bus extension cables allow Q Series Extension Base Unit (e.g. Q68B) to be located up to 3m away from the main base.

Compatible with all Q Series Main and Extension Base Units

Mitsubishi Q Series CPU's and I/O Bases


The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an “Automation Rich Environment” from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.

Easy to set up and to expand a system

Fast processing speeds and large memory capacity

Uses Windows based GX software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy