Aten Expansion Module Ethernet RS232 for use with ATEN Control System, Ethernet-to-IR/serial devices

Subtotal (1 unit)*

Kr. 6 365,67

(exc. VAT)

Kr. 7 957,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 365,67

*price indicative

RS Stock No.:
191-694
Mfr. Part No.:
VK236
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Expansion Module

Input Type

Ethernet

Number of Inputs

6

Output Type

RS232

Number of Outputs

8

For Use With

ATEN Control System, Ethernet-to-IR/serial devices

Standards/Approvals

No

Width

76mm

Depth

130mm

COO (Country of Origin):
TW
The Aten Ethernet-to-IR/serial connectivity with 6 IR / serial ports. It allows users to remotely access IR / serial devices from a PC or any system located anywhere. The complete Telnet CLI commands are fully integrated into users’ commercial and industrial applications.

An expansion solution for connecting more serial devices to Control System

Flexible deployment via Ethernet connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy