Phoenix Contact PLC Expansion Module for use with Axioline F
- RS Stock No.:
- 207-4890
- Distrelec Article No.:
- 303-48-050
- Mfr. Part No.:
- 2702782
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 6 566,25
(exc. VAT)
Kr. 8 207,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 566,25 |
*price indicative
- RS Stock No.:
- 207-4890
- Distrelec Article No.:
- 303-48-050
- Mfr. Part No.:
- 2702782
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Module Type | Bus Coupler | |
| Product Type | PLC Expansion Module | |
| Mount Type | DIN Rail | |
| For Use With | Axioline F | |
| Standards/Approvals | cUL, cULus, UL | |
| Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Bus Coupler | ||
Product Type PLC Expansion Module | ||
Mount Type DIN Rail | ||
For Use With Axioline F | ||
Standards/Approvals cUL, cULus, UL | ||
Depth 74mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus coupler is intended for use within an Ethernet/IP network. It is the link to the Axioline F I/O system and up to 63 Axioline F device can be connected to the bus coupler. It has 2 channel and transmission speed in the local bus is 100 Mbps.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact PLC Expansion Module for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Axioline F XC
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact PLC Expansion Module Digital Digital for use with Axioline Station
- Phoenix Contact PLC Expansion Module RS485 for use with Axioline F
- Phoenix Contact PLC Expansion Module for use with Inline Local Bus
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline F Modular I/O System
- Phoenix Contact PLC Expansion Module SSI Encoder Digital for use with Axioline Station