Siemens PLC I/O Module 1762 28.8V

Subtotal (1 unit)*

Kr. 3 658,51

(exc. VAT)

Kr. 4 573,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 658,51

*price indicative

RS Stock No.:
203-4104
Distrelec Article No.:
301-74-127
Mfr. Part No.:
6ES7157-1AB00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input/Output

Product Type

PLC I/O Module

Maximum Supply Voltage

28.8V

Maximum Operating Temperature

55°C

Depth

40mm

Length

159mm

Series

1762

Width

45mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200AL, PROFINET is a interface module IM 157-1 PN.

Isolation tested with 707 V DC

IP degree of protection IP65/67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy