Siemens Digital I/O Module AS-I K60 Digital 30V

Subtotal (1 unit)*

Kr. 3 431,66

(exc. VAT)

Kr. 4 289,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 431,66

*price indicative

RS Stock No.:
211-8965
Mfr. Part No.:
3RK1200-0DQ00-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

Wall

Maximum Supply Voltage

30V

Number of I/Os

8

Maximum Operating Temperature

85°C

Series

AS-I K60

Length

152mm

Depth

29mm

Standards/Approvals

UKCA, CE, EAC

Width

60mm

COO (Country of Origin):
CZ
The Siemens 3RK1200-0DQ00-0AA3 is a AS-i compact module K60 digital 8 DI, IP67 8 x inputs, maximum 200 mA 8 x M12 socket Y-II assignment Mounting plate 3RK1901-0CA00 must be ordered separately

IP Degree of protection IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy