Siemens I/O Module AS-I SlimLine Compact Analogue
- RS Stock No.:
- 211-8971
- Mfr. Part No.:
- 3RK1207-0CG00-2AA2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 547,20
(exc. VAT)
Kr. 4 434,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 547,20 |
*price indicative
- RS Stock No.:
- 211-8971
- Mfr. Part No.:
- 3RK1207-0CG00-2AA2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Depth | 120mm | |
| Width | 22.5mm | |
| Series | AS-I SlimLine Compact | |
| Standards/Approvals | CE, CCC, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Depth 120mm | ||
Width 22.5mm | ||
Series AS-I SlimLine Compact | ||
Standards/Approvals CE, CCC, UKCA, EAC | ||
- COO (Country of Origin):
- DE
The Siemens 3RK1207-0CG00-2AA2 is a AS-i SlimLine Compact module SC22.5, IP20, analog, 4AI-C/V spring-type terminals 4 x analog input Inputs switchable C/V Overall width 22.5 mm
IP Degree of protection IP20
Related links
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
- Siemens I/O Module AS-I SlimLine Compact
- Siemens Analogue I/O Module AS-I K60 Analogue 30V
- Siemens I/O Module TXM1.8X-ML Digital, Analogue 24V dc