Schneider Electric PLC I/O Module Modicon TM Digital 28.8V

Subtotal (1 unit)*

Kr. 1 188,40

(exc. VAT)

Kr. 1 485,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 188,40

*price indicative

RS Stock No.:
219-9975
Distrelec Article No.:
303-04-856
Mfr. Part No.:
TM5SDI12D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Module Type

Discrete Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

28.8V

Number of I/Os

12

Maximum Operating Temperature

55°C

Length

99mm

Width

75mm

Standards/Approvals

CSA, cULus

Depth

12.5mm

Series

Modicon TM

COO (Country of Origin):
AT
The Schneider Electric Digital I/O Modules are known to be the most sought after solution in the field of automation. The Modicon’s modules are used as IO expanders to be utilized in various applications of automation.

Meets Compliance as per the Industry Standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy