Carlo Gavazzi PLC I/O Module BDD 30V
- RS Stock No.:
- 223-8006
- Mfr. Part No.:
- BDD-INCON4-U
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
Kr. 1 018,16
(exc. VAT)
Kr. 1 272,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 018,16 |
*price indicative
- RS Stock No.:
- 223-8006
- Mfr. Part No.:
- BDD-INCON4-U
- Brand:
- Carlo Gavazzi
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
| Brand | Carlo Gavazzi | |
| Product Type | PLC I/O Module | |
| Module Type | Input/Output | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Series | BDD | |
| Standards/Approvals | CE | |
| Width | 50mm | |
| Depth | 110mm | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type PLC I/O Module | ||
Module Type Input/Output | ||
Mount Type Surface | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Series BDD | ||
Standards/Approvals CE | ||
Width 50mm | ||
Depth 110mm | ||
Length 107mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi BDD-INCON4 is an input module to be connected to voltage free outputs or NPN transistor outputs. It allows a flexible installation and connection concept to third party devices (e.g. alarm arming devices) in building automation installations.
Input module for building automation applications
4-contact or NPN transistor inputs
Open PCB with terminal connection
Related links
- Carlo Gavazzi PLC I/O Module BDB 10V
- Carlo Gavazzi PLC I/O Module BDA 250V
- Carlo Gavazzi PLC I/O Module BDA 265V ac
- Carlo Gavazzi Digital I/O Module SH2 30V
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- Carlo Gavazzi BQ Series PLC Accessory
- Phoenix Contact AXL SE AI4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System