Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V

Subtotal (1 unit)*

Kr. 11 049,55

(exc. VAT)

Kr. 13 811,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 049,55

*price indicative

RS Stock No.:
226-3997
Mfr. Part No.:
6ES7422-1BL00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

32

Series

SIMATIC S7-400

Width

25mm

Standards/Approvals

RoHS

Length

290mm

Depth

210mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400 series digital input SM 421 has 32 digital input. It has 24 VDC input voltage and 0.5A output current.

Input current 30mA

Supply voltage 24V

Number of digital inputs 32

Power loss 4W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy