ABB PLC I/O Module SAH/S8.10.7.1
- RS Stock No.:
- 231-9611
- Mfr. Part No.:
- 2CDG110247R0011 SAH/S8.10.7.1
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 4 759,60
(exc. VAT)
Kr. 5 949,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 759,60 |
*price indicative
- RS Stock No.:
- 231-9611
- Mfr. Part No.:
- 2CDG110247R0011 SAH/S8.10.7.1
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Length | 90mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 63.5mm | |
| Series | SAH/S8.10.7.1 | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Length 90mm | ||
Standards/Approvals CE, RoHS | ||
Depth 63.5mm | ||
Series SAH/S8.10.7.1 | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The ABB SAH/S series switch/shutter actuator is a modular installation device in proM design. The device is designed for installation in electrical distribution boards and small housings for rapid mounting on a 35-mm mounting rail. It possesses mutually independent switching relays.
Screw terminal
Degree of protection IP20
Contact position indication
Manual operation