WAGO Analogue Module 750 Analogue
- RS Stock No.:
- 240-7933
- Mfr. Part No.:
- 750-494
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 3 765,56
(exc. VAT)
Kr. 4 706,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 765,56 |
*price indicative
- RS Stock No.:
- 240-7933
- Mfr. Part No.:
- 750-494
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Analogue Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 55°C | |
| Length | 3.937in | |
| Depth | 67.8mm | |
| Standards/Approvals | EAC, UL | |
| Width | 0.472in | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 55°C | ||
Length 3.937in | ||
Depth 67.8mm | ||
Standards/Approvals EAC, UL | ||
Width 0.472in | ||
Series 750 | ||
- COO (Country of Origin):
- DE
The WAGO 3-Phase power measurement module measures electrical data in a three-phase supply network. This module transmits all metrics (e.g., reactive/apparent/effective power, energy consumption, power factor, phase angle, frequency, over-/under voltage)
8 x cage clamp inputs/outputs
24 bits resolution
4 kV system/field isolation
1 A measurement current (max.)
DIN-35 rail mounting
IP20 rated
Light grey housing colour
Related links
- WAGO Analogue Module 750 DC
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO PLC I/O Module 750 Analogue
- WAGO Analogue Output Module 750 Analogue 5V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Analogue Module 750 Voltage 24V
- WAGO Analogue Input Module 750 Analogue 24V