ABB I/O Module SD/S8.16.1
- RS Stock No.:
- 246-2707
- Mfr. Part No.:
- 2CDG110081R0011
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 13 209,68
(exc. VAT)
Kr. 16 512,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 209,68 |
*price indicative
- RS Stock No.:
- 246-2707
- Mfr. Part No.:
- 2CDG110081R0011
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Length | 90mm | |
| Width | 144mm | |
| Series | SD/S8.16.1 | |
| Standards/Approvals | CE, RoHS | |
| Depth | 64.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Length 90mm | ||
Width 144mm | ||
Series SD/S8.16.1 | ||
Standards/Approvals CE, RoHS | ||
Depth 64.5mm | ||
- COO (Country of Origin):
- DE
The ABB makes switch / dim actuator MDRC Devices for switching and dimming of 2, 4 or 8 independent groups of luminaries with electrical ballasts and 1-10V control inputs. A potential free relay can be switched on or off (per channel) via the ABB i-bus®
Compatible with KNX bus systems
DIN rail mounting, with IP20 protection