Siemens PLC I/O Module N 263D51 Binary
- RS Stock No.:
- 255-3697
- Mfr. Part No.:
- N 263D51 / 5WG1263-1DB51
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 205,80
(exc. VAT)
Kr. 5 257,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 205,80 |
*price indicative
- RS Stock No.:
- 255-3697
- Mfr. Part No.:
- N 263D51 / 5WG1263-1DB51
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Binary | |
| Mount Type | Rail | |
| Maximum Operating Temperature | 45°C | |
| Series | N 263D51 | |
| Standards/Approvals | CE, IEC, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Binary | ||
Mount Type Rail | ||
Maximum Operating Temperature 45°C | ||
Series N 263D51 | ||
Standards/Approvals CE, IEC, EAC | ||
- COO (Country of Origin):
- RO
The Siemens binary input product has extensive operating and control functions such as switching, dimming, solar protection control, sending different values, scene control, color temperature control, etc.
Maintenance-free terminals for connection and through-wiring of untreated single-core, stranded or multi-core conductors.
Extensive range of applications for the control of lighting, solar protection, HVAC, signaling of system states and pulse counting
Related links
- Siemens PXC4.E16 Series PLC I/O Module Current Counter Universal Temperature, Resistance
- Siemens PLC I/O Module 6MF2881
- Siemens PLC I/O Module AO Analogue
- Siemens PLC I/O Module AI Analogue
- Siemens PLC I/O Module TM5
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens PLC I/O Module 1762
- Siemens PLC I/O Module SIMATIC 24V dc