MOXA Remote I/O Module ioLogik 2500 Digital 48V
- RS Stock No.:
- 256-3685
- Distrelec Article No.:
- 300-63-816
- Mfr. Part No.:
- ioLogik 2542-T
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 12 705,15
(exc. VAT)
Kr. 15 881,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 705,15 |
*price indicative
- RS Stock No.:
- 256-3685
- Distrelec Article No.:
- 300-63-816
- Mfr. Part No.:
- ioLogik 2542-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall, DIN Rail | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 48V | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 75°C | |
| Length | 157mm | |
| Width | 61mm | |
| Series | ioLogik 2500 | |
| Depth | 115mm | |
| Standards/Approvals | EN 301 489-1/17, CRoHS, FCC Part 15B Class A, EN 61000-6-2/-6-4, WEEE, EN 301 489-24, UL 508, EN 301 908, IEC 61000-4-2/4-3/4-4/4-5/4-6/4-8, IEC 60068-2-6/2-27/2-32, Class I Division 2, CISPR 32, ATEX, RoHS, Telcordia SR332, EN 301 511 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type Wall, DIN Rail | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 48V | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 75°C | ||
Length 157mm | ||
Width 61mm | ||
Series ioLogik 2500 | ||
Depth 115mm | ||
Standards/Approvals EN 301 489-1/17, CRoHS, FCC Part 15B Class A, EN 61000-6-2/-6-4, WEEE, EN 301 489-24, UL 508, EN 301 908, IEC 61000-4-2/4-3/4-4/4-5/4-6/4-8, IEC 60068-2-6/2-27/2-32, Class I Division 2, CISPR 32, ATEX, RoHS, Telcordia SR332, EN 301 511 | ||
- COO (Country of Origin):
- TW
The Moxa Europe ioLogik 2500 smart Ethernet remote I/O devices feature unique hardware and software designs, making them ideal solutions for a variety of industrial data acquisition applications. The ioLogik 2500s hardware design includes a 4-port unmanaged Ethernet switch and 2 serial ports, enabling it to seamlessly connect to a variety of field devices. The ioLogik 2500 acts as the head unit, with Click & Go Plus logic used to control the entire I/O array.
Active communication with MX-AOPC UA Server
3-in-1 serial port: RS-232, RS-422, or RS-485
Simplifies I/O management with MXIO library for Windows or Linux
Wide operating temperature models available for -40 to 75°C (-40 to 167°F) environments
Related links
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- Weidmüller Remote I/O Module NX Digital 48V dc
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V