MOXA Remote I/O Module ioLogik E2200 Digital 36V

Subtotal (1 unit)*

Kr. 8 351,54

(exc. VAT)

Kr. 10 439,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 351,54

*price indicative

RS Stock No.:
256-3708
Distrelec Article No.:
125-74-268
Mfr. Part No.:
ioLogik E2242
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Remote I/O Module

Input Type

Digital

Mount Type

DIN Rail, Wall

Interface Type

Ethernet

Maximum Supply Voltage

36V

Maximum Operating Temperature

75°C

Width

79mm

Standards/Approvals

IEC 60068-2-27, Telcordia SR332, IEC 61000-4-5, FCC Part 15B Class A, IEC 61000-4-6, IEC 61000-4-3, RoHS, IEC 61000-4-2, CRoHS, IEC 61000-4-4, IEC 60068-2-6, IEC 61000-4-8, WEEE, EN 61000-6-2/-6-4, IEC 60068-2-32, CISPR 32, UL 508

Depth

45.6mm

Length

115mm

Series

ioLogik E2200

COO (Country of Origin):
TW
The Moxa Europe ioLogik E2200 Series Ethernet Remote I/O is a PC-based data acquisition and control device that uses proactive, event-based reporting to control I/O devices. The traditional PLCs, which are passive and must poll for data, Moxa’s ioLogik E2200 Series will, when paired with our MX-AOPC UA Server, communicate with SCADA systems using active messaging that is pushed to the server only when state changes or configured events occur.

Front-end intelligence with Click&Go control logic, up to 24 rules

Saves time and wiring costs with peer-to-peer communications

Friendly configuration via web browser

Simplifies I/O management with MXIO library for Windows or Linux

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy