Schneider Electric I/O Module TM3 Digital 240V ac
- RS Stock No.:
- 269-6034
- Mfr. Part No.:
- TM3RDM16R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 3 628,08
(exc. VAT)
Kr. 4 535,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 628,08 |
*price indicative
- RS Stock No.:
- 269-6034
- Mfr. Part No.:
- TM3RDM16R
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 240V ac | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Width | 27.4mm | |
| Standards/Approvals | CE | |
| Length | 90mm | |
| Series | TM3 | |
| Depth | 84.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 240V ac | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Width 27.4mm | ||
Standards/Approvals CE | ||
Length 90mm | ||
Series TM3 | ||
Depth 84.6mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electric Medium Discrete I/O module has sink or source discrete input logic and normally open discrete relay type.
Green premium compliant
Mercury free
Related links
- Schneider Electric I/O Module TM3 Digital 28.8V
- Siemens PLC I/O Module TM3 Digital 28.8V
- Siemens PLC I/O Module TM3 Digital 24V dc
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Schneider Electric PLC I/O Module TM3
- Schneider Electric PLC I/O Module TM3 Analogue 28.8V
- Schneider Electric I/O Module TM5
- Schneider Electric I/O Module TM5 Sink 24V dc