Phoenix Contact I/O Module AXL SE RTD4 PT1000 Analogue 30V
- RS Stock No.:
- 269-8071
- Distrelec Article No.:
- 303-47-982
- Mfr. Part No.:
- 1182190
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 2 819,96
(exc. VAT)
Kr. 3 524,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 819,96 |
*price indicative
- RS Stock No.:
- 269-8071
- Distrelec Article No.:
- 303-47-982
- Mfr. Part No.:
- 1182190
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL SE RTD4 PT1000 | |
| Width | 14.9mm | |
| Depth | 62mm | |
| Length | 62.2mm | |
| Standards/Approvals | UL, VDE 0140-1, cULus, cUL, EN 61140, IEC 61140 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series AXL SE RTD4 PT1000 | ||
Width 14.9mm | ||
Depth 62mm | ||
Length 62.2mm | ||
Standards/Approvals UL, VDE 0140-1, cULus, cUL, EN 61140, IEC 61140 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact digital module is integrate axioline smart elements into systems with the smart element interface. This Smart Element detects the signals of resistive temperature sensors. 4 analogue input channels for the connection of resistance temperature detectors. Substitute value behaviour can be parameterized for each input.
Connection of sensors in 3 conductor technology
2 and 4 conductor sensors can also be connected
Data format standardized representation
Resolution 16 bits
Wire break detection
Related links
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact I/O Module AXL SE INC1 ASYM Digital 30V
- Phoenix Contact I/O Module AXL SE DO4/2 2A EF 30V
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- Phoenix Contact AXL SE AO4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System