SMC Fieldbus Interface Module EX510 PNP 24V

Subtotal (1 unit)*

Kr. 1 082,68

(exc. VAT)

Kr. 1 353,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 082,68

*price indicative

RS Stock No.:
270-2855
Mfr. Part No.:
EX510-S101
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fieldbus Interface Module

Input Type

PNP

Mount Type

DIN Rail

Maximum Supply Voltage

24V

Number of I/Os

16

Maximum Operating Temperature

50°C

Depth

19.6mm

Standards/Approvals

RoHS, UL, CE

Width

31mm

Series

EX510

Length

70mm

COO (Country of Origin):
JP
The SMC EX500 fieldbus system reduced piping space and piping material. The valve can be installed near actuator.

Reduced wiring space

No need to set the address for the valve manifold and input unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy