WAGO Output Module 750 5V
- RS Stock No.:
- 279-2963
- Mfr. Part No.:
- 750-495/000-002
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-2963
- Mfr. Part No.:
- 750-495/000-002
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Output Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 55°C | |
| Width | 24mm | |
| Depth | 67.8mm | |
| Standards/Approvals | RoHS, SCIP | |
| Series | 750 | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Output Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 55°C | ||
Width 24mm | ||
Depth 67.8mm | ||
Standards/Approvals RoHS, SCIP | ||
Series 750 | ||
Length 100mm | ||
The WAGO 3-phase power measurement module measures electrical data in a three-phase supply network. The voltage is measured via network connection to L1, L2, L3 and N. Metrics allow the operator to optimize the supply to a drive or machine, protecting the system from damage and failure. Insulation failures can be detected and prevented via current measurement performed in the neutral conductor.
Housing material polycarbonate and polyamide 6.6
Rohs compliant