WAGO Interface Module 750 5V dc

Subtotal (1 unit)*

Kr. 4 452,21

(exc. VAT)

Kr. 5 565,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 452,21

*price indicative

RS Stock No.:
279-2991
Distrelec Article No.:
110-50-744
Mfr. Part No.:
750-631/000-004
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Interface Module

Mount Type

DIN Rail

Interface Type

RS422

Maximum Supply Voltage

5V dc

Maximum Operating Temperature

55°C

Length

100mm

Depth

69.8mm

Standards/Approvals

RoHS, SCIP

Width

24mm

Series

750

This WAGO incremental encoder interface module is an interface for the connection of any incremental encoder. A 16 bit counter with quadrature encoder interface as well as a 16 bit latch for the zero impulse can be read, set, or enabled.

Mounting type DIN-35 rail

Protection type IP20

RoHS compliance

UL-508 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy