WAGO Interface Module 750 5V dc
- RS Stock No.:
- 279-3014
- Mfr. Part No.:
- 750-650
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 4 331,64
(exc. VAT)
Kr. 5 414,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 331,64 |
*price indicative
- RS Stock No.:
- 279-3014
- Mfr. Part No.:
- 750-650
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Interface Module | |
| Module Type | Interface Installation | |
| Mount Type | DIN Rail | |
| Interface Type | RS232C | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Depth | 69.8mm | |
| Series | 750 | |
| Length | 15m | |
| Standards/Approvals | CCITT V.28/DIN 66259, TIA/EIA-F | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Module Type Interface Installation | ||
Mount Type DIN Rail | ||
Interface Type RS232C | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Depth 69.8mm | ||
Series 750 | ||
Length 15m | ||
Standards/Approvals CCITT V.28/DIN 66259, TIA/EIA-F | ||
This WAGO RS-232 C serial Interface module's built-in interface connects to any device equipped with an RS-232-C serial interface. The connected device communicates directly with the control unit via the fieldbus coupler.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
REACh compliance