WAGO Digital Output Module 753 Digital 250V

Subtotal (1 unit)*

Kr. 843,13

(exc. VAT)

Kr. 1 053,91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 843,13

*price indicative

RS Stock No.:
279-3153
Mfr. Part No.:
753-517
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Digital Output Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

250V

Number of I/Os

2

Maximum Operating Temperature

55°C

Standards/Approvals

SCIP, RoHS

Width

12mm

Length

100mm

Depth

69.8mm

Series

753

The WAGO digital output module transmits control signals from the automation device to the connected actuators. The internal system voltage triggers the relay.

Mounting type DIN 35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy