WAGO Input Module 750 Digital 24V dc
- RS Stock No.:
- 279-7428
- Mfr. Part No.:
- 750-401
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 386,67
(exc. VAT)
Kr. 483,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
- Plus 4 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 386,67 |
*price indicative
- RS Stock No.:
- 279-7428
- Mfr. Part No.:
- 750-401
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | 3 Wire, 2 Wire, 4 Wire | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Standards/Approvals | KR, PRS, RINA, UL, BV, LR, EAC, KC, DNV, ABS, BSH | |
| Depth | 62.6mm | |
| Width | 12mm | |
| Length | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type 3 Wire, 2 Wire, 4 Wire | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Standards/Approvals KR, PRS, RINA, UL, BV, LR, EAC, KC, DNV, ABS, BSH | ||
Depth 62.6mm | ||
Width 12mm | ||
Length 69.8mm | ||
The WAGO 2-channel digital input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
Related links
- WAGO Input Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO PLC I/O Module 750 Digital 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length