WAGO Digital Output Module 750 Digital 5V dc
- RS Stock No.:
- 279-7442
- Mfr. Part No.:
- 750-514
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 857,36
(exc. VAT)
Kr. 1 071,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 857,36 |
*price indicative
- RS Stock No.:
- 279-7442
- Mfr. Part No.:
- 750-514
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Width | 12mm | |
| Series | 750 | |
| Standards/Approvals | SCIP, RoHS | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Width 12mm | ||
Series 750 | ||
Standards/Approvals SCIP, RoHS | ||
Depth 69.8mm | ||
The WAGO digital output module transmits control signals from the automation device to the connected actuators. The internal system voltage triggers the relay.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Digital Output Module 753 Digital 5V dc
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital Output Module 750 24V dc
- WAGO Input Module 750 Digital 5V dc
- WAGO PLC I/O Module 750 Digital 5V dc