WAGO Analogue Output Module 750 Analogue 24V dc

Subtotal (1 unit)*

Kr. 3 275,96

(exc. VAT)

Kr. 4 094,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
  • Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 275,96

*price indicative

RS Stock No.:
279-7460
Mfr. Part No.:
750-552
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Output Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

2 Wire

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

55°C

Length

100mm

Depth

69.8mm

Series

750

Width

12mm

Standards/Approvals

SCIP, RoHS

The WAGO 2-channel analogue output is made from polycarbonate and polyamide 6.6 material.

Mounting type DIN 35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy