WAGO Analogue Output Module 750 Analogue 24V dc
- RS Stock No.:
- 279-7462
- Distrelec Article No.:
- 110-50-709
- Mfr. Part No.:
- 750-553
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 3 189,16
(exc. VAT)
Kr. 3 986,45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 3 189,16 |
*price indicative
- RS Stock No.:
- 279-7462
- Distrelec Article No.:
- 110-50-709
- Mfr. Part No.:
- 750-553
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Analogue Output Module | |
| Module Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Width | 12mm | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Standards/Approvals | RoHS, SCIP | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Output Module | ||
Module Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Width 12mm | ||
Length 100mm | ||
Depth 69.8mm | ||
Standards/Approvals RoHS, SCIP | ||
The WAGO analogue output module generates standard 0–20 mA signals. The output signal is electrically isolated and transmitted with a resolution of 12 bits.
Power is derived from the field side
Housing material polycarbonate and polyamide
Related links
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Output Module 753 Analogue 24V dc
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Littelfuse Through Hole Gas Discharge Tube