WAGO PLC I/O Module 750 5V dc
- RS Stock No.:
- 279-7480
- Mfr. Part No.:
- 750-600/040-000
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 347,33
(exc. VAT)
Kr. 434,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 347,33 |
*price indicative
- RS Stock No.:
- 279-7480
- Mfr. Part No.:
- 750-600/040-000
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 70°C | |
| Series | 750 | |
| Length | 100mm | |
| Depth | 67.8mm | |
| Standards/Approvals | RoHS, SCIP | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 70°C | ||
Series 750 | ||
Length 100mm | ||
Depth 67.8mm | ||
Standards/Approvals RoHS, SCIP | ||
Width 12mm | ||
The WAGO End Module ensuring flawless data transmission. The device is ideal for operation in extreme environments. After the fieldbus node is assembled with the correct coupler and IO modules, the end module is snapped onto the assembly.
RoHS compliant
Extended temperature range
Higher vibration and shock resistance