Siemens 6AG2512 Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

Kr. 45 124,28

(exc. VAT)

Kr. 56 405,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 45 124,28

*price indicative

RS Stock No.:
149-100
Mfr. Part No.:
6AG2512-1SM03-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6AG2512

Product Type

PLC CPU

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 45545-2, EN 61373, EN 61086, IPC-CC-830A, EN 60721-3-5, EN 60721-3-3, EN 60664-3, MIL-I-46058C, EN 60654-4, EN 50155, EN 50125-3, EN 50125-2, EN 50125-1, EN 50124-1, EN 50121-5, EN 50121-4, EN 50121-3-2, ANSI/ISA-71.04

Width

100mm

Length

117mm

Depth

75mm

Display Included

Yes

Mount Type

Horizontal

Battery Backup

Yes

Number of Communication Ports

3

Program Capacity

600kB

Programming Language Used

Graph, KOP, SCL, AWL, FUP

Communication Port Type

RS485, RJ45

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Siemens central processing unit with work memory 600 KB for program and 2 MB for data. It Features an interface OF PROFINET IRT with 3-port switch, 25 ns bit performance, SIMATIC Memory Card required, Bus Adapter required for port 1 and 2.

Isochronous mode

Maintenance free backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy