Siemens SIMATIC ET 200 Series Logic Controller

Subtotal (1 unit)*

Kr. 56 761,96

(exc. VAT)

Kr. 70 952,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 56 761,96

*price indicative

RS Stock No.:
203-3724
Mfr. Part No.:
6ES7677-2DB42-0GL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Logic Controller

Series

SIMATIC ET 200

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

75mm

Standards/Approvals

No

Width

160mm

Length

117mm

Number of Communication Ports

2

Program Capacity

8GB

Display Included

Yes

Communication Port Type

Ethernet, RS485, USB

Programming Language Used

FBD, Graph, LAD, SCL, STL

Mount Type

Rack

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP Open Controller, CPU 1515SP PC2 + HMI 512PT, 8 GB RAM, 128 GB CFast with Windows 10 IoT Enterprise 64-bit, S7-1500 Software Controller CPU 1505SP and WinCC Runtime Advanced pre-installed, with 512 Power Tags license; Documenta

One slot CFAST interface

One slot SD/MMC

One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet

Three USB ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy