Siemens SIMATIC ET 200 Series Logic Controller
- RS Stock No.:
- 203-3728
- Mfr. Part No.:
- 6ES7677-2SB42-0GB0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 52 070,19
(exc. VAT)
Kr. 65 087,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 52 070,19 |
*price indicative
- RS Stock No.:
- 203-3728
- Mfr. Part No.:
- 6ES7677-2SB42-0GB0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | SIMATIC ET 200 | |
| Product Type | Logic Controller | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Standards/Approvals | No | |
| Depth | 75mm | |
| Length | 117mm | |
| Communication Port Type | Ethernet, USB, RS485 | |
| Mount Type | Rack | |
| Display Included | Yes | |
| Number of Communication Ports | 2 | |
| Programming Language Used | STL, SCL, LAD, Graph, FBD | |
| Program Capacity | 8GB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC ET 200 | ||
Product Type Logic Controller | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Standards/Approvals No | ||
Depth 75mm | ||
Length 117mm | ||
Communication Port Type Ethernet, USB, RS485 | ||
Mount Type Rack | ||
Display Included Yes | ||
Number of Communication Ports 2 | ||
Programming Language Used STL, SCL, LAD, Graph, FBD | ||
Program Capacity 8GB | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP Open Controller, CPU 1515SP PC2 F, 8 GB RAM, 128 GB CFast with Windows 10 IoT Enterprise 64-bit and S7- 1500 Failsafe Software Controller CPU 1505SP F pre-installed, Documentation on CFast Restore image on CFast.
One slot CFAST interface
One slot SD/MMC
One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet
Two USB 3.0 port
Two USB 2.0 port
One display port
Related links
- Siemens SIMATIC ET 200 Series Logic Controller
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Counting Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs
- Siemens SIMATIC ET 200SP Series Module Transistor Output
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input