Omron CJ1W Series Interface Unit, Pulse-Train Input, Open Collector Output
- RS Stock No.:
- 215-7326
- Mfr. Part No.:
- CJ1W-NC413
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 38 804,20
(exc. VAT)
Kr. 48 505,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 38 804,20 |
*price indicative
- RS Stock No.:
- 215-7326
- Mfr. Part No.:
- CJ1W-NC413
- Brand:
- Omron
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
| Brand | Omron | |
| Series | CJ1W | |
| Product Type | Interface Unit | |
| Output Type | Open Collector | |
| Input Type | Pulse-Train | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | CU, cUL, UL | |
| Width | 31mm | |
| Length | 90mm | |
| Depth | 65mm | |
| Mount Type | Rack | |
| Display Included | Yes | |
| Programming Language Used | Function Block Diagram (FBD), Ladder Diagram (LD) | |
| Output Current | 360mA | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series CJ1W | ||
Product Type Interface Unit | ||
Output Type Open Collector | ||
Input Type Pulse-Train | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals CU, cUL, UL | ||
Width 31mm | ||
Length 90mm | ||
Depth 65mm | ||
Mount Type Rack | ||
Display Included Yes | ||
Programming Language Used Function Block Diagram (FBD), Ladder Diagram (LD) | ||
Output Current 360mA | ||
Battery Backup Yes | ||
The Omron CJ1W-NC413 is a Position control unit, has a number of axes of 4.It uses a Open-loop control method by pulse train output.
Position control units with 1, 2 or 4 axes
Position and speed control
Linear interpolation
Related links
- Omron CJ1 Series Interface Unit Open Collector Output
- Omron CJ1W Series Logic Control Pulse-Train Input, Pulse Output
- Omron CJ1W Series Interface Unit Pulse Output
- Omron CJ1W Series Logic Control Pulse Output
- Omron CJ1W Series Logic Control Pulse Output
- TDE Instruments BID Series Signal Conditioning Open Collector Output, 5V Supply
- TDE Instruments BID Series Signal Conditioning Open Collector Output, 3.3V Supply
- TDE Instruments M5S Series Signal Conditioning Open Collector Output, 3.3V Supply