Schneider Electric KNX Series Logic Controller, 4-Input, Physical Input

Subtotal (1 unit)*

Kr. 19 367,21

(exc. VAT)

Kr. 24 209,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 367,21

*price indicative

RS Stock No.:
219-8965
Mfr. Part No.:
LSS100200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Logic Controller

Series

KNX

Number of Inputs

4

Input Type

Physical

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Depth

58mm

Standards/Approvals

IEC 60950-1, 2002/96/EC - WEEE directive

Length

90mm

Width

52mm

Display Included

Yes

Mount Type

DIN Rail

Number of Communication Ports

4

Communication Port Type

USB 2.0, TP-UART2, RS485, RS232, RJ45, Ethernet 10BASE-T, 100BASE-TX

COO (Country of Origin):
LV
The Schneider Electric spaceLYnk logic controller component type Logic controller. Rated supply voltage 24Vdc.Ambient air temperature for operation -5…45 °C.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy