Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input

Subtotal (1 unit)*

Kr. 26 714,69

(exc. VAT)

Kr. 33 393,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26 714,69

*price indicative

RS Stock No.:
226-3975
Mfr. Part No.:
6ES7412-1XJ07-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-400

Product Type

PLC CPU

Number of Inputs

0

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

290mm

Depth

219mm

Width

25mm

Standards/Approvals

RCM, KC, cULus, UL, CSA, CE, FM

Programming Language Used

LAD, FBD, STL, CFC, SCL, HiGraph, Graph

Display Included

No

Output Current

150mA

Battery Backup

Yes

Communication Port Type

RS485

Program Capacity

512kB

Number of Communication Ports

2

COO (Country of Origin):
DE
The Siemens SIMATIC S7-300 PLC CPU has CPU 412-1 central processing unit with work memory 512 KB. It has RAM memory type. The product has 4W max power type.

Firmware version V7.0

Isochronous mode Yes for PROFIBUS only

Power loss 4W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy