Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input

Subtotal (1 unit)*

Kr. 51 891,84

(exc. VAT)

Kr. 64 864,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 51 891,84

*price indicative

RS Stock No.:
226-3977
Mfr. Part No.:
6ES7412-2XK07-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

SIMATIC S7-400

Number of Inputs

0

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

KC, FM, cULus, UL, CSA, CE, RCM

Width

25mm

Depth

219mm

Length

290mm

Output Current

150mA

Program Capacity

1MB

Communication Port Type

RS485

Programming Language Used

CFC, FBD, Graph, SCL, HiGraph, STL, LAD

Battery Backup

Yes

Display Included

No

Number of Communication Ports

4

COO (Country of Origin):
DE
The Siemens SIMATIC S7-300 PLC CPU has CPU 412-1 central processing unit with work memory 1 MB. It has RAM memory type. The product has 5.5W max power type.

Firmware version V7.0

Isochronous mode Yes for PROFIBUS only

Power loss 5.5W

Interfaces/bus type 1 x MPI/PROFIBUS DP, 1 x PROFIBUS DP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy