Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input

Subtotal (1 unit)*

Kr. 126 572,16

(exc. VAT)

Kr. 158 215,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 126 572,16

*price indicative

RS Stock No.:
226-3980
Mfr. Part No.:
6ES7414-3EM07-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-400

Product Type

PLC CPU

Number of Inputs

0

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Width

50mm

Length

290mm

Depth

219mm

Standards/Approvals

CSA, KC, CE, FM, RCM, UL, cULus

Display Included

No

Battery Backup

Yes

Number of Communication Ports

5

Program Capacity

4MB

Communication Port Type

RS485, Profibus DP

Programming Language Used

STL, SCL, LAD, HiGraph, Graph, FBD, CFC

Output Current

150mA

COO (Country of Origin):
DE
The Siemens SIMATIC S7-300 PLC CPU has 414-3 PN/DP central processing unit with work memory 4 MB. It has RAM memory type. The product has 8W max power type.

Firmware version V7.0

Isochronous mode Yes via PROFIBUS DP or PROFINET

Power loss 8W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy