Siemens SIMATIC S7-400 Series PLC CPU, 0-Input, Digital Input

Subtotal (1 unit)*

Kr. 214 705,92

(exc. VAT)

Kr. 268 382,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 214 705,92

*price indicative

RS Stock No.:
226-3986
Mfr. Part No.:
6ES7416-5HS06-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-400

Product Type

PLC CPU

Number of Inputs

0

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, CE, cULus, FM, KC, RCM, UL

Length

290mm

Depth

219mm

Width

50mm

Output Current

150mA

Display Included

No

Programming Language Used

CFC, SCL, LAD, HiGraph, Graph, FBD, STL

Communication Port Type

RS485

Program Capacity

16MB

Number of Communication Ports

4

Battery Backup

Yes

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400 PLC CPU has 416-5H central processing unit with work memory 16 MB. It has RAM memory type. The product has 7.5W max power type.

Firmware version V7.0

Central processing unit for S7-400H and S7-400F/FH

Power loss 7.5W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy