Siemens SIPLUS ET 200SP Series Communication Module, Digital Input

Subtotal (1 unit)*

Kr. 12 181,66

(exc. VAT)

Kr. 15 227,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 181,66

*price indicative

RS Stock No.:
252-2862
Mfr. Part No.:
6AG15455DA002AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS ET 200SP

Product Type

Communication Module

Input Type

Digital

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Profibus DP

COO (Country of Origin):
DE

6AG15455DA002AB0


The Siemens SIPLUS CM PROFIBUS DP for ET 200SP CPU interface (9-pole D-sub socket) DP master for 125 DP slaves. This PROFIBUS operates at 24 V and has RS 485 interface.

RS 485 Interface

125 DP slaves

Transmission rate, max. 12 Mbit/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy