Siemens SIPLUS LOGO Series Logic Module, 2-Input, Thermocouple Input

Subtotal (1 unit)*

Kr. 3 396,99

(exc. VAT)

Kr. 4 246,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 396,99

*price indicative

RS Stock No.:
254-0424
Mfr. Part No.:
6AG10551MD007BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Logic Module

Series

SIPLUS LOGO

Number of Inputs

2

Input Type

Thermocouple

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SIPLUS LOGO AM2 RTD based on 6ED1055-1MD00-0BA2 is an extension module with conformal coating with power supply of 12/24 V DC. Ambient temperature during operation ranges from -40 to +70 °C and start up temperature is -25 °C.

Emission of radio interference accounts to EN 55 011 class B

Interface immunity is EN6100062

CE marked

Short-circuit protection - no

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy