Siemens SIPLUS S7-400 Series PLC CPU, Digital Input

Subtotal (1 unit)*

Kr. 314 159,67

(exc. VAT)

Kr. 392 699,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 314 159,67

*price indicative

RS Stock No.:
255-3762
Mfr. Part No.:
6AG14163XS077AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIPLUS S7-400

Product Type

PLC CPU

Input Type

Digital

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

50mm

Standards/Approvals

RoHS, CE

Depth

219mm

Programming Language Used

STL, SCL, LAD, Graph, FBD, CFC

Communication Port Type

Profibus DP

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 CPU 416-3 has conformal coating. This central processing unit has 16 MB work memory.

3 Type of interface- MPI/DP 12 Mbps, PROFIBUS DP, plug-in IFM module

16 MB working memory 8 Mb for code and 8 MB for data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy