ABB PNQ22-FBP.0 Series Interface Module

Subtotal (1 unit)*

Kr. 11 436,20

(exc. VAT)

Kr. 14 295,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 436,20

*price indicative

RS Stock No.:
259-5939
Mfr. Part No.:
1SAJ261000R0100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Module

Series

PNQ22-FBP.0

Depth

96mm

Standards/Approvals

CAN/CSA C22.2 No.142, IEC/EN 61131-2, UL 508

Width

45mm

Length

96mm

Mount Type

DIN Rail

Communication Port Type

Profinet

COO (Country of Origin):
DE

1SAJ261000R0100


The ABB PNQ22-FBP.0 Ethernet communication module supports the PROFINET network protocol and allows the connection of up to 4 UMC100.3 motor controllers. It can be mounted to din rail.

It has IP20 degree of protection

It has 45 x 90 x 96 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy